
8-bit microcontroller featuring 8KB Flash memory and 1KB RAM, operating at a 16MHz CPU frequency. This surface mount device offers 16 I/Os and 28 programmable I/Os, with 9 timers/counters and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces, with an internal oscillator and a maximum power dissipation of 1W. Operates within a supply voltage range of 2.95V to 5.5V, from -40°C to 85°C, and is RoHS compliant.
Stmicroelectronics STM8S903F3M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S903F3M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
