
The STM8S903F3M6TR is an 8-bit microcontroller with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and is packaged in a SOIC-20 package. The device is designed for surface mount applications and has a maximum power dissipation of 1W. It features a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. The microcontroller is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8S903F3M6TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S903F3M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
