8-bit MCU, 8KB Flash, 1KB RAM, 16MHz CPU, 16 I/Os, 28 programmable I/Os. Features I2C, SPI, IrDA, UART, USART, LIN interfaces, 8 ADC channels, 3 PWM channels, 9 timers/counters, and integrated EEPROM. Operates from -40°C to 85°C with a 6.5V supply voltage. Surface mount TSSOP package, RoHS compliant, lead-free.
Stmicroelectronics STM8S903F3P6TR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 182mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S903F3P6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
