
Stmicroelectronics STM8T143AU61TTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM8T143 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8T143AU61TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
