Stmicroelectronics STM8T143AU62TTR technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 7.9inch |
| Series | STM8T143 |
| Termination | PC Pin |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8T143AU62TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
