The STM8TL52G4U6 is a 16KB FLASH microcontroller with a maximum operating frequency of 16MHz. It features 17 I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device is designed for surface mount applications and has a maximum power dissipation of 250mW. It operates within a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Stmicroelectronics STM8TL52G4U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8T |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8TL52G4U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.