Stmicroelectronics STMIPID02/TR technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STMIPID02/TR to view detailed technical specifications.
No datasheet is available for this part.