
The STMPE1600QTR is a 16-bit I2C I/O expander from Stmicroelectronics. It operates at a maximum frequency of 400kHz and has a supply voltage range of 1.65V to 3.6V. The device is packaged in a QFN package and is suitable for surface mount applications. The STMPE1600QTR is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Stmicroelectronics STMPE1600QTR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16b |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xpander Logic™ |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE1600QTR to view detailed technical specifications.
No datasheet is available for this part.
