
The STMPE1601TBR is a 16-bit I2C I/O expander with a frequency of 32kHz. It is packaged in a 3mm x 3mm ROHS compliant micro TFBGA-25 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available on tape and reel.
Stmicroelectronics STMPE1601TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 32kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE1601TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
