
Stmicroelectronics STMPE16M31PXQTR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 1.95V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | S-Touch™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE16M31PXQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
