
The STMPE2401TBR is a 24-bit I2C I/O expander from Stmicroelectronics. It operates between -40°C and 85°C and is available in a lead-free TFBGA-36 package. The device is surface mountable and features 24 I/Os. It is RoHS compliant and suitable for use in applications where a high level of integration is required.
Stmicroelectronics STMPE2401TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE2401TBR to view detailed technical specifications.
No datasheet is available for this part.