
Dual channel power switch IC featuring 500mA maximum output current per channel. Operates from 2.7V to 5.5V supply voltage with a maximum input voltage of 5.5V. Offers low 105mΩ drain-to-source resistance and includes over-temperature and reverse current fault protection. Surface mountable in an MSOP package, this RoHS compliant component provides on/off interface control.
Stmicroelectronics STMPS2252TTR technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 105mR |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 115MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Series | STMPS2252 |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2252TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
