
Stmicroelectronics STMPS2262TTR technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 105mR |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2262TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
