The STM8L151K4U6Z is an 8-bit microcontroller from STmicroelectronics. It features 16KB of ROM and 2KB of RAM, with 30 programmable I/O and 4 timers. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 288mW. It supports I2C, SPI, and USART interfaces. The microcontroller is rated for operation between -40°C and 85°C.
Stmicroelectronics STMSTM8L151K4U6Z technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151K4U6Z to view detailed technical specifications.
No datasheet is available for this part.