The STM8S208C6T6 is a microcontroller from Stmicroelectronics with 32KB of FLASH memory and 6KB of RAM. It features an 8-bit data bus and operates at a maximum frequency of 24MHz. The device is packaged in a LQFP package and is specified to operate over a temperature range of -40°C to 85°C. It supports multiple interfaces including I2C, SPI, CAN, and UART, and has 38 programmable I/O and 9 timers/counters. The microcontroller does not have radiation hardening and includes a watchdog timer.
Stmicroelectronics STMSTM8S208C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STMSTM8S208C6T6 to view detailed technical specifications.
No datasheet is available for this part.