Stmicroelectronics STMUX1000LQ technical specifications.
| Bandwidth | 450MHz |
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Series | STMUX1000 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMUX1000LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.