N-Channel Power MOSFET, SOT-223 package, featuring 100V drain-source breakdown voltage and 1A continuous drain current. Offers 800mΩ drain-source resistance (Rds On Max) and 2.5W maximum power dissipation. Operates within a temperature range of -55°C to 150°C, with a threshold voltage of 3V. Includes fast switching characteristics with turn-on delay of 4ns and fall time of 6.5ns. Surface mountable and RoHS compliant.
Stmicroelectronics STN1NF10 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 105pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN1NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
