
The STN1NF20 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a continuous drain current of 1A. The device features a drain to source breakdown voltage of 200V and a drain to source resistance of 1.5R. It is packaged in a lead-free SOT-223 package and is RoHS compliant.
Stmicroelectronics STN1NF20 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 12.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN1NF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
