
N-channel SuperMESH™ Power MOSFET with 600V drain-source breakdown voltage and 15 Ohm maximum drain-source on-resistance. Features 300mA continuous drain current and 3.3W maximum power dissipation. This surface-mount device in a SOT-223 package offers fast switching with turn-on delay of 5.5ns and fall time of 18ns. Operating temperature range is -55°C to 150°C.
Stmicroelectronics STN1NK60Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 15R |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.8mm |
| Input Capacitance | 94pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 15R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5.5ns |
| DC Rated Voltage | 600V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN1NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
