
N-channel SuperMESH™ Power MOSFET, 800V drain-source breakdown voltage, 250mA continuous drain current, and 16 Ohm typical drain-source on-resistance. Features Zener protection, 8ns turn-on delay, 22ns turn-off delay, and 55ns fall time. Housed in a SOT-223 surface-mount package with 2.5W power dissipation. Operates from -55°C to 150°C, with 3.75V threshold voltage and 160pF input capacitance. RoHS compliant.
Stmicroelectronics STN1NK80Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 16R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.8mm |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 16R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 800V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN1NK80Z to view detailed technical specifications.
No datasheet is available for this part.
