The STN3NE06L is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 3A. It has a power dissipation of 2.5W and is packaged in a SOT-223 package. The device operates over a temperature range of -65°C to 150°C and is not RoHS compliant.
Stmicroelectronics STN3NE06L technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 80mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STN3NE06L to view detailed technical specifications.
No datasheet is available for this part.