
N-Channel POWER MOSFET, SOT-223 package, featuring 60V Drain to Source Voltage (Vdss) and 4A continuous drain current. Offers low Drain-source On Resistance of 70mR at 100mR maximum. Includes 315pF input capacitance and 3.3W power dissipation. This surface mount device operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STN3NF06 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 16V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 315pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN3NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
