
N-Channel Power MOSFET in SOT-223 package, featuring 30V drain-source breakdown voltage and 50mΩ maximum drain-source on-resistance. This component offers a continuous drain current of 6.5A and a maximum power dissipation of 3.3W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay of 11ns and fall time of 22ns. RoHS compliant and lead-free.
Stmicroelectronics STN4NF03L technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.8mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN4NF03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
