P-CHANNEL Power MOSFET, SOT-223 package, featuring 20V Drain to Source Voltage (Vdss) and 4.2A Continuous Drain Current (ID). Offers low 80mΩ Drain to Source Resistance (Rds On Max) and 2.5W Power Dissipation. Operates across a wide temperature range from -55°C to 150°C. This surface mount component is RoHS compliant and packaged on tape and reel.
Stmicroelectronics STN5PF02V technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4.2A |
| Current | 42A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 412pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| Voltage | 20V |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN5PF02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
