
PNP Bipolar Junction Transistor (BJT) for medium current, high performance, low voltage applications. Features a 30V Collector-Emitter Breakdown Voltage and 3A continuous collector current. Operates with a 100MHz transition frequency and a minimum hFE of 100. Packaged in a SOT-223 surface mount case, this RoHS compliant transistor offers a wide operating temperature range from -65°C to 150°C.
Stmicroelectronics STN790A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 900mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.8mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -60V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN790A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
