
PNP Silicon Bipolar Junction Transistor (BJT) for power applications. Features a 30V collector-emitter breakdown voltage and a continuous collector current of 5A. Offers a maximum power dissipation of 1.6W and operates within a temperature range of -65°C to 150°C. Packaged in a SOT-223 surface-mount plastic package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STN888 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.8mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
