
Stmicroelectronics STN9260 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | -7V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN9260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
