PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 600V and a continuous collector current of 0.5A. Offers a maximum power dissipation of 1600mW and a minimum DC current gain of 170. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, suitable for PCB mounting. Operating temperature range from -65°C to 150°C.
Stmicroelectronics STN9360 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1600mW |
| Minimum DC Current Gain | 170@1mA@5V|120@20mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STN9360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.