
Lithium-ion linear battery charger with integrated LDO, featuring a 400mA max charge current and 200mA max output current. This surface mount IC operates from a 5.4V supply, delivering a regulated 3.1V output voltage with a 3.007V to 3.193V range. Designed for single-cell lithium-ion batteries, it operates within a -40°C to 85°C temperature range and is housed in a compact DFN package.
Stmicroelectronics STNS01PUR technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.193V |
| Min Output Voltage | 3.007V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 5.4V |
| Output Current | 200mA |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STNS01 |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STNS01PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
