
The STOD13CMTPUR is a dual output DC/DC controller from STmicroelectronics. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 4.5V and a minimum input voltage of 2.5V. It can supply a maximum output current of 250mA. The package is a surface mount DFN-12 with a 3x3mm footprint and 0.6mm height.
Stmicroelectronics STOD13CMTPUR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | -4.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD13CMTPUR to view detailed technical specifications.
No datasheet is available for this part.