
NPN Darlington transistor in a TO-220 package, featuring a 1.2kV collector-emitter breakdown voltage and a 2kV collector-base voltage. This through-hole component offers a maximum collector current of 100mA and a maximum power dissipation of 40W. It operates within a temperature range of -65°C to 150°C and has a collector-emitter saturation voltage of 2V. The device is RoHS compliant and supplied in a tube.
Stmicroelectronics STP03D200 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 2kV |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 20V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP03D200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
