
Stmicroelectronics STP04CM596B1R technical specifications.
| Package/Case | DIP |
| Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Voltage | 16V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM596B1R to view detailed technical specifications.
No datasheet is available for this part.