The STP08C596ATTR is a lead free LED driver with a current rating of 120mA. It operates from a supply voltage of up to 5.5V and is packaged in a TSSOP package. The device is RoHS compliant and available in tape and reel packaging.
Stmicroelectronics STP08C596ATTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 120mA |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08C596ATTR to view detailed technical specifications.
No datasheet is available for this part.