
Stmicroelectronics STP08C596MTR technical specifications.
| Package/Case | SO |
| Current Rating | 120mA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 14.1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08C596MTR to view detailed technical specifications.
No datasheet is available for this part.