
The STP08C596TTR is an 8-channel driver IC from STmicroelectronics, featuring a current rating of 120mA per channel. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TSSOP-16 package and is available in tape and reel packaging. It has a nominal supply current of 600uA and a maximum supply current of 14.1mA, with a maximum supply voltage of 5.5V.
Stmicroelectronics STP08C596TTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 120mA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Outputs | 8 |
| Output Current per Channel | 120mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08C596TTR to view detailed technical specifications.
No datasheet is available for this part.