
The STP08CDC596B1 is an 8-channel driver IC from STmicroelectronics, packaged in a DIP16 configuration. It operates within a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 5.5V. The device features a high frequency of 25MHz and a maximum supply current of 12.8mA. It is available in a package quantity of 25, packaged in rail/Tube format, and is compliant with RoHS regulations.
Stmicroelectronics STP08CDC596B1 technical specifications.
| Package/Case | DIP |
| Frequency | 25MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.8mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 16V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CDC596B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
