
Stmicroelectronics STP08CDC596M technical specifications.
| Package/Case | SOIC |
| Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP08CDC596M to view detailed technical specifications.
No datasheet is available for this part.