
Stmicroelectronics STP08CDC596TTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.8mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CDC596TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.