
Stmicroelectronics STP08CP05B1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Current per Channel | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08CP05B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.