Stmicroelectronics STP08DP05M technical specifications.
| Package/Case | SO |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP08DP05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.