
Stmicroelectronics STP08IE120F4 technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08IE120F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.