
The STP105N3LL is a TO-220 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 150A and a maximum power dissipation of 140W. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 4.5mΩ. It is RoHS compliant and suitable for use in high-power applications.
Stmicroelectronics STP105N3LL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP105N3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
