
The STP10N65K3 is a 650V power MOSFET with a maximum continuous drain current of 10A. It features a low on-resistance of 1 ohm and is packaged in a TO-220 case for through-hole mounting. The device is RoHS compliant and operates over a temperature range of -55°C to 150°C. It can handle a maximum power dissipation of 150W.
Stmicroelectronics STP10N65K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 1R |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP10N65K3 to view detailed technical specifications.
No datasheet is available for this part.