
N-CHANNEL Power MOSFET, TO-220 package, featuring 650V drain-source breakdown voltage and 9A continuous drain current. Offers a low 480mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 3V and a threshold voltage of 3V, with a maximum gate-source voltage of 25V. Includes fast switching characteristics with a 12ns turn-on delay and 50ns turn-off delay. Maximum power dissipation is 90W, with operating temperatures from -55°C to 150°C. This component is RoHS compliant and designed for through-hole mounting.
Stmicroelectronics STP10NM65N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 480mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP10NM65N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
