
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 9A continuous drain current. This device offers a low 480mΩ typical drain-source on-resistance and is housed in a TO-220 package for through-hole mounting. With a maximum power dissipation of 85W and operating temperatures from -55°C to 150°C, it is suitable for demanding applications. Key electrical characteristics include 25V gate-source voltage and 644pF input capacitance, with turn-on and turn-off delay times of 23ns.
Stmicroelectronics STP11N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 644pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 23ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
