
N-channel SuperMESH™ Power MOSFET featuring 500V drain-source breakdown voltage and 10A continuous drain current. Offers a typical 0.48 Ohm drain-source on-resistance, with a maximum of 520mR. Designed for through-hole mounting in a TO-220FP package, this component operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 30W. Key switching characteristics include a 15ns fall time and 14.5ns turn-on delay.
Stmicroelectronics STP11NK50ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 520MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 1.39nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11NK50ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
