
N-Channel 600V POWER MOSFET featuring FDmesh™ technology. Offers 11A continuous drain current and a low 450mΩ drain-source on-resistance. Includes a fast recovery diode for enhanced switching performance. Designed for through-hole mounting in a TO-220-3 package, with a maximum power dissipation of 35W. RoHS compliant and lead-free.
Stmicroelectronics STP11NM60FDFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 450mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP11NM60FDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
