
N-channel MOSFET with 40V drain-source breakdown voltage and 120A continuous drain current. Features low 5mΩ drain-source on-resistance at a nominal 4.5V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 300W. Packaged in a TO-220 through-hole mount with a 50-piece rail/tube quantity. RoHS compliant and lead-free.
Stmicroelectronics STP120NF04 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP120NF04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
