
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 110A continuous drain current. This through-hole component offers a low 9 mOhm typical drain-source on-resistance and a maximum power dissipation of 312W. Operating across a wide temperature range of -55°C to 175°C, it is housed in a TO-220 package. Key switching characteristics include a 25ns turn-on delay and 68ns fall time.
Stmicroelectronics STP120NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10.5mR |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 312W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 132ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP120NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
