Stmicroelectronics STP12NB30 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 400mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP12NB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.